
* Images are for reference only
R5F56517BDFM#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F56517BDFM#30
- JLCPCB Part #
- C19296468
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+85℃ 120MHz 2.7V~3.6V 256KB 32 Bit 42 768KB Built-in FLASH RXv2 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8858
160+
$1.9495
480+
$1.8849
960+
$1.8526
Welcome back, may I help you?