
* Images are for reference only
82V2082BFG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 82V2082BFG8
- JLCPCB Part #
- C2676741
- Package
- FPBGA-81(8x8)
- Description
- -40℃~+85℃ 3.13V~3.47V Line Interface Unit (LIU) FPBGA-81(8x8) Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.3460
200+
$15.6135
500+
$15.0644
1000+
$14.7947
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?