
* Images are for reference only
R5F10Y46DSP#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10Y46DSP#30
- JLCPCB Part #
- C1340660
- Package
- SSOP-16-4.4mm
- Description
- -40℃~+85℃ 10 10bit 16 Bit 20MHz 256Byte 2KB 2V~5.5V Built-in FLASH RL78 SSOP-16-4.4mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5684
200+
$0.2200
490+
$0.2120
980+
$0.2087
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?