
* Images are for reference only
QS4A201QG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- QS4A201QG
- JLCPCB Part #
- C1557025
- Package
- QSOP-24
- Description
- -40℃~+85℃ 1.3GHz 10pF 5V 5Ω 6.5ns 6ns QSOP-24 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3417
200+
$0.9075
500+
$0.8754
1000+
$0.8593
Welcome back, may I help you?