
* Images are for reference only
R5F104PLAFB#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F104PLAFB#30
- JLCPCB Part #
- C1345093
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.6V~5.5V 10bit 16 Bit 32MHz 48KB 512KB 82 8KB 8bit Built-in FLASH RL78 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7697
200+
$1.4594
500+
$1.4081
1000+
$1.3824
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?