
* Images are for reference only
R5F101LEAFB#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F101LEAFB#30
- JLCPCB Part #
- C6373501
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+85℃ 1.6V~5.5V 10bit 16 Bit 32MHz 48 4KB 64KB Built-in FLASH RL78 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2689
160+
$2.1031
480+
$2.0325
960+
$1.9971
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?