
* Images are for reference only
ISLA214P13IRZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISLA214P13IRZ
- JLCPCB Part #
- C1543611
- Package
- QFN-72-EP(10x10)
- Description
- -40℃~+85℃ 1 1.8V~1.9V 125MHz 14 2.5LSB SPI QFN-72-EP(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 168
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.3214
200+
$28.7624
500+
$27.7510
1000+
$27.2517
Welcome back, may I help you?