This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL9008AIENZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL9008AIENZ-T
JLCPCB Part #
C6280432
Package
SC-70-5
Description
-40℃~+85℃@(Ta) 1 150mA 3.3V 325mV@(150mA) 45uVrms 6.5V 65dB@(1kHz) 66uA Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5958
200+ $0.6374
500+ $0.6165
1000+ $0.6053
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons