
* Images are for reference only
R5F100MJAFA#V0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F100MJAFA#V0
- JLCPCB Part #
- C3229016
- Package
- LQFP-80(14x14)
- Description
- -40℃~+85℃ 1.6V~5.5V 16 Bit 20KB 256KB 32MHz 64 8KB 8bit、10bit Built-in FLASH RL78 LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0913
200+
$1.9707
500+
$1.9016
1000+
$1.8679
Welcome back, may I help you?