This website requires JavaScript.
no-image

* Images are for reference only

R5F100LJAFA#V0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F100LJAFA#V0
JLCPCB Part #
C7272870
Package
LQFP-64(12x12)
Description
-40℃~+85℃ 1.6V~5.5V 16 Bit 20KB 256KB 32MHz 48 8KB Built-in FLASH RL78 LQFP-64(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 119

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8127
200+ $1.1222
500+ $1.0852
1000+ $1.0675

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons