
* Images are for reference only
R5F562T6BDFF#V1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F562T6BDFF#V1
- JLCPCB Part #
- C7037471
- Package
- LQFP-80(14x14)
- Description
- -40℃~+85℃ 100MHz 2.7V~3.6V 32 Bit 44 64KB 8KB Built-in FLASH RX LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2242
180+
$7.6704
540+
$7.4143
990+
$7.2886
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?