
* Images are for reference only
R1RW0416DSB-0PI#D0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R1RW0416DSB-0PI#D0
- JLCPCB Part #
- C7333547
- Package
- TSOPII-44
- Description
- -40℃~+85℃ 10ns 130mA 3V~3.6V 4Mbit 5mA Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 135
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.3051
135+
$28.0525
540+
$27.1152
945+
$26.6529
Related Products
Welcome back, may I help you?