
* Images are for reference only
R1QDA3618CBG-19IB0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R1QDA3618CBG-19IB0
- JLCPCB Part #
- C22349912
- Package
- -
- Description
- -40℃~+85℃ 1.22A 1.8V 36Mbit 533MHz - SSRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3614
200+
$14.9072
500+
$14.4096
1000+
$14.1632
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?