
* Images are for reference only
R1LV1616HSA-5SI#S1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R1LV1616HSA-5SI#S1
- JLCPCB Part #
- C5853789
- Package
- TSOPI-48
- Description
- -40℃~+85℃ 16Mbit 2.7V~3.6V 35mA 55ns 8uA Built-in ECC function Parallel Port (Parallel) TSOPI-48 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.0415
200+
$32.3366
500+
$31.2554
1000+
$30.7220
Related Products

R1LV1616HSA-4SI#S1
RENESAS
$81.0415

R1LV1616RSA-5SI#S0
RENESAS
$75.4489

IS64WV102416FBLL-10CTLA3-TR
ISSI(Integrated Silicon Solution)
$39.4347

IS65WV102416DBLL-55CTLA3-TR
ISSI(Integrated Silicon Solution)
$10.6456

IS61WV51216EEBLL-10T2LI
ISSI(Integrated Silicon Solution)
$15.8783

RMLV1616AGSA-5S2#KA0
RENESAS
$14.3103
Welcome back, may I help you?