
* Images are for reference only
R1LV0408DSA-7LR#B0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R1LV0408DSA-7LR#B0
- JLCPCB Part #
- C7036442
- Package
- TSOPI-32
- Description
- 0℃~+70℃ 16uA 2.7V~3.6V 4Mbit 70ns Parallel Port (Parallel) TSOPI-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.5527
200+
$15.3839
500+
$14.8701
1000+
$14.6148
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?