
* Images are for reference only
R1LV0408DSA-7LI#B0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R1LV0408DSA-7LI#B0
- JLCPCB Part #
- C3038770
- Package
- STSOP-32
- Description
- -40℃~+85℃ 10mA 2.7V~3.6V 20uA 4Mbit 70ns Parallel Port (Parallel) STSOP-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?