
* Images are for reference only
R1EX25016ATA00I#S0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R1EX25016ATA00I#S0
- JLCPCB Part #
- C7333523
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.8V~5.5V 16Kbit Hardware write protection function、Software write protection function、Built-in write enable latch (WEL) SPI TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3462
200+
$0.5385
500+
$0.5193
1000+
$0.5113
Related Products
Welcome back, may I help you?