
* Images are for reference only
SLG59M1568V
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- SLG59M1568V
- JLCPCB Part #
- C17671126
- Package
- STDFN-14(1x3)
- Description
- -40℃~+85℃ 1 2.5V~5.5V 7.3mΩ 9A Active High Load Switch STDFN-14(1x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7023
200+
$0.2813
500+
$0.2716
1000+
$0.2668