
* Images are for reference only
R1EV58064BTCNBI#B2
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R1EV58064BTCNBI#B2
- JLCPCB Part #
- C5854676
- Package
- TSOPI-28
- Description
- -40℃~+85℃ 10 years 100,000 cycles 10ms 2.7V~5.5V 64Kbit Hardware write protection function、Noise suppression function、Software write protection function、Power-down/Power-up protection circuit Parallel Port (Parallel) TSOPI-28 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.4335
180+
$15.7345
480+
$15.2092
1020+
$14.9497
Welcome back, may I help you?