This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

8T49N105A-008KILF

Extended
Manufacturer
RENESAS
MFR.Part #
8T49N105A-008KILF
JLCPCB Part #
C3612202
Package
VFQFPN-40(6x6)
Description
-40℃~+85℃ 1 1.3GHz 2.375V~2.625V、3.135V~3.465V VFQFPN-40(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.2577
200+ $10.5490
490+ $10.1781
980+ $9.9951

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons