This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

71V321L25TFGI

Extended
Manufacturer
RENESAS
MFR.Part #
71V321L25TFGI
JLCPCB Part #
C5343030
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 130mA 16Kbit 200uA 25ns 3V~3.6V TQFP-64(10x10) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.9018
10+ $40.5483

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons