
* Images are for reference only
AUIRL3705ZL
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- AUIRL3705ZL
- JLCPCB Part #
- C533462
- Package
- TO-262
- Description
- -55℃~+175℃ 1 N-channel 130W 1V 2.88nF 220pF 55V 6.5mΩ@10V 60nC 86A TO-262 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5960
200+
$1.3925
500+
$1.3427
1000+
$1.3186
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?