
* Images are for reference only
NNCD6.2LG-T1-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- NNCD6.2LG-T1-A
- JLCPCB Part #
- C7249828
- Package
- SC-59
- Description
- 2uA 3V 5.7V 8pF Four channels IEC 61000-4-2 TVS Unidirectional SC-59 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8705
200+
$0.3486
500+
$0.3357
1000+
$0.3309
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?