This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NNCD6.8RG-T1-AT

Extended
Manufacturer
RENESAS
MFR.Part #
NNCD6.8RG-T1-AT
JLCPCB Part #
C7249831
Package
SC-59
Description
10pF 2uA 3.5V 6.2V Bidirectional Four channels IEC 61000-4-2 TVS SC-59 ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1511
200+ $0.4592
500+ $0.4447
1000+ $0.4367

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons