
* Images are for reference only
M51945BFP#CF0R
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M51945BFP#CF0R
- JLCPCB Part #
- C5757971
- Package
- SOP-8
- Description
- -30℃~+85℃ 1 1.25V Active Low Open-drain Voltage Detector SOP-8 Supervisor and Reset ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2481
200+
$1.6960
500+
$1.6382
1000+
$1.6109
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?