
* Images are for reference only
5962-3829410MXA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5962-3829410MXA
- JLCPCB Part #
- C1018775
- Package
- CDIP-28
- Description
- -55℃~+125℃ 4.5V~5.5V 45ns 64Kbit Parallel Port (Parallel) CDIP-28 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.1072
200+
$11.6520
500+
$11.2425
1000+
$11.0401
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?