
* Images are for reference only
M37640E8FP
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M37640E8FP
- JLCPCB Part #
- C3233435
- Package
- QFP-80(14x20)
- Description
- -20℃~+85℃ 1KB 24MHz 32KB 4.15V~5.25V 66 8 Bit Built-in OTP Others QFP-80(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1579
200+
$4.7058
500+
$4.5404
1000+
$4.4585
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?