
* Images are for reference only
M37540E8FP
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M37540E8FP
- JLCPCB Part #
- C3225904
- Package
- SOP-36-8.4mm
- Description
- -20℃~+85℃ 10bit 2.2V~5.5V 29 32KB 768Byte 8 Bit 8MHz Built-in OTP Others SOP-36-8.4mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.2284
200+
$14.7947
500+
$14.2745
1000+
$14.0176
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?