
* Images are for reference only
M38079EFFS
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M38079EFFS
- JLCPCB Part #
- C3233427
- Package
- QFP-80(14x20)
- Description
- -20℃~+85℃ 16 Bit 2.7V~5.5V 2KB 60KB Built-in OTP Others QFP-80(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7016
200+
$0.2714
500+
$0.2617
1000+
$0.2585
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?