This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M37545G4GP#U0

Extended
Manufacturer
RENESAS
MFR.Part #
M37545G4GP#U0
JLCPCB Part #
C6222792
Package
LQFP-32(7x7)
Description
-20℃~+85℃ 1.8V~3.6V 16KB 25 4MHz 512Byte 8 Bit Built-in+External Others QzROM LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.1713
250+ $7.2515
500+ $7.0091
1000+ $6.8887

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons