This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74LVC162244APFG

Extended
Manufacturer
RENESAS
MFR.Part #
74LVC162244APFG
JLCPCB Part #
C3755069
Package
TVSOP-48
Description
-40℃~+85℃ 1.1ns@3.3V,50pF 10uA 12mA 12mA 2.7V~3.6V 4 4 74LVC Schmitt trigger Tri-State TVSOP-48 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5443
200+ $0.2116
500+ $0.2036
1000+ $0.2003

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons