
* Images are for reference only
R5F104CEGLA#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F104CEGLA#U0
- JLCPCB Part #
- C1018349
- Package
- WFLGA-36(4x4)
- Description
- -40℃~+105℃ 10bit 16 Bit 2.4V~5.5V 26 32MHz 4KB 5.5KB 64KB Built-in FLASH RL78 WFLGA-36(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0374
200+
$0.7883
490+
$0.7611
980+
$0.7482
Welcome back, may I help you?