This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M30855FJGP#U5

Extended
Manufacturer
RENESAS
MFR.Part #
M30855FJGP#U5
JLCPCB Part #
C3215795
Package
LFQFP-144(20x20)
Description
-20℃~+85℃ 10bit 121 16/32 Bit 32MHz 3V~5.5V 512KB 8bit Built-in FLASH Others LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $119.2857
180+ $46.1617
480+ $44.5406
1020+ $43.7389
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons