This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M30622SPGP#U5C

Extended
Manufacturer
RENESAS
MFR.Part #
M30622SPGP#U5C
JLCPCB Part #
C5758558
Package
LFQFP-100(14x14)
Description
-20℃~+85℃ 16 Bit 2.7V~5.5V 24MHz 4KB 50 Built-in M16C/60 ROMless LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.3925
180+ $9.3346
540+ $9.0229
990+ $8.8686

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons