
* Images are for reference only
R7FA2L1A93CFL#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA2L1A93CFL#AA0
- JLCPCB Part #
- C5345552
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 1.6V~5.5V 128KB 12bit 12bit 32 Bit 32KB 37 48MHz 8KB ARM Cortex-M23 External FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3459
10+
$2.8530
30+
$2.5608
250+
$2.2638
500+
$2.1273
1500+
$2.0663
Welcome back, may I help you?