
* Images are for reference only
M30620SPFP#U5C
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30620SPFP#U5C
- JLCPCB Part #
- C1340278
- Package
- QFP-100(14x20)
- Description
- -20℃~+85℃ 10KB 10bit 16 Bit 2.7V~5.5V 24MHz 50 8bit Built-in M16C/60 ROMless QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6410
200+
$6.4413
500+
$6.2149
1000+
$6.1025
Welcome back, may I help you?