
* Images are for reference only
M30302FAPFP#U5
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30302FAPFP#U5
- JLCPCB Part #
- C1342958
- Package
- PQFP-100(14x20)
- Description
- -20℃~+85℃ 10bit 16 Bit 16MHz 2.7V~5.5V 4KB 5KB 85 96KB External FLASH M16C/60 PQFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0445
200+
$5.0479
500+
$4.8712
1000+
$4.7829
Welcome back, may I help you?