2SK1283-AZ
Extended
* Images are for reference only

2SK1283-AZ

Attributes
Value
Manufacturer
MFR.Part #
2SK1283-AZ
JLCPCB Part #
C3275857
Package
-
Description
-55℃~+150℃ 13nC@10V 2.5V 20W 240mΩ@4V 3A 40pF 500pF 60V N-Channel - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerRENESAS
Package-
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)500pF
Gate Threshold Voltage (Vgs(th))2.5V
Gate Charge(Qg)13nC@10V
Reverse Transfer Capacitance (Crss@Vds)40pF
Current - Continuous Drain(Id)3A
Drain to Source Voltage60V
Pd - Power Dissipation20W
RDS(on)240mΩ@4V