
* Images are for reference only
KAD5512P-21Q48
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- KAD5512P-21Q48
- JLCPCB Part #
- C1543615
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1 1.7V~1.9V 12 210MHz 2LSB SPI QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.2925
260+
$29.5248
520+
$28.4875
1040+
$27.9737
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?