
* Images are for reference only
LTC2345CUK-16#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2345CUK-16#PBF
- JLCPCB Part #
- C680181
- Package
- QFN-48-EP(7x7)
- Description
- 0℃~+70℃ 1.25LSB 16 200kHz 4.75V~5.25V 8 SPI QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 52
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.3319
200+
$10.5786
500+
$10.2062
1000+
$10.0231
Welcome back, may I help you?