
* Images are for reference only
ISLA224P12IRZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISLA224P12IRZ
- JLCPCB Part #
- C1543573
- Package
- QFN-72-EP(10x10)
- Description
- -40℃~+85℃ 1.8V~1.9V 125MHz 14 2 3LSB 74.7dB SPI Yes QFN-72-EP(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 168
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.1011
200+
$25.1934
500+
$24.3088
1000+
$23.8705
Welcome back, may I help you?