
* Images are for reference only
KAD5512HP-21Q72
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- KAD5512HP-21Q72
- JLCPCB Part #
- C1543656
- Package
- QFN-72-EP(10x10)
- Description
- -40℃~+85℃ 1 1.8V 12 210MHz 2LSB SPI Yes QFN-72-EP(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 184
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.0528
200+
$33.3028
500+
$32.1323
1000+
$31.5528
Welcome back, may I help you?