This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL9307IRTAANLZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL9307IRTAANLZ-T
JLCPCB Part #
C6280484
Package
QFN-16(4x4)
Description
-40℃~+85℃ 1.5V~5.5V 3MHz 4 Built-in QFN-16(4x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 6000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7321
200+ $2.6861
500+ $2.5975
1000+ $2.5524

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons