
* Images are for reference only
TPS62111RSARG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62111RSARG4
- JLCPCB Part #
- C3188265
- Package
- QFN-16(4x4)
- Description
- -40℃~+125℃@(TJ) 1 1.5A 1MHz 3.1V~17V 3.3V Buck Buck Built-in Fixed Yes QFN-16(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1401
200+
$1.2166
500+
$1.1732
1000+
$1.1523
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products