CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MP1517DR-LF-P
MP1517DR-LF-P
Extended
* Images are for reference only

MP1517DR-LF-P

Attributes
Value
Manufacturer
Monolithic Power Systems
MFR.Part #
MP1517DR-LF-P
JLCPCB Part #
C3198080
Package
QFN-16(4x4)
Description
-40℃~+85℃ 1 1.1MHz 1.2mA 2.6V~25V 3.3V~25V 3A Boost Boost Built-in Fixed No QFN-16(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMonolithic Power Systems
PackageQFN-16(4x4)
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.1MHz
Voltage - Supply2.6V~25V
Output TypeFixed
Output Current3A
Quiescent Current1.2mA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3.3V~25V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MP1517DR-LF-P
MP1517DR-LF-P

* Images are for reference only

MP1517DR-LF-P

Extended
Manufacturer

Monolithic Power Systems

MFR.Part #
MP1517DR-LF-P
JLCPCB Part #
C3198080
Package
QFN-16(4x4)
Description
-40℃~+85℃ 1 1.1MHz 1.2mA 2.6V~25V 3.3V~25V 3A Boost Boost Built-in Fixed No QFN-16(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MP1517DR-LF-P

* Images are for reference only

MP1517DR-LF-P

Extended
Manufacturer

Monolithic Power Systems

MFR.Part #
MP1517DR-LF-P
JLCPCB Part #
C3198080
Package
QFN-16(4x4)
Description
-40℃~+85℃ 1 1.1MHz 1.2mA 2.6V~25V 3.3V~25V 3A Boost Boost Built-in Fixed No QFN-16(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MP1517DR-LF-P Specifications

MP1517DR-LF-P technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMonolithic Power Systems
PackageQFN-16(4x4)
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.1MHz
Voltage - Supply2.6V~25V
Output TypeFixed
Output Current3A
Quiescent Current1.2mA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3.3V~25V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP1517DR-LF-P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MP1517DR-LF-P Documents

MP1517DR-LF-P datasheets or manufacturer documentation.

Datasheet: MP1517DR-LF-P Datasheet (PDF)

MP1517DR-LF-P Schematic Symbol & PCB Footprint

The MP1517DR-LF-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.