
* Images are for reference only
ISL9305IRTWCNLZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9305IRTWCNLZ-T
- JLCPCB Part #
- C2658889
- Package
- TQFN-16-EP(4x4)
- Description
- -40℃~+85℃ 2.5V~5.5V 3MHz 4 Buck Buck Built-in Yes TQFN-16-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2155
200+
$1.6313
500+
$1.5748
1000+
$1.5457
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?