
* Images are for reference only
2SK3402-ZK-E1-AY
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 2SK3402-ZK-E1-AY
- JLCPCB Part #
- C5887825
- Package
- TO-252
- Description
- 1 N-channel 15mΩ@10V 1W、40W 2.5V 3.2nF 36A 60V 61nC@10V TO-252 MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7310
200+
$1.4892
500+
$1.4391
1000+
$1.4149
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?