
* Images are for reference only
1894K-33LFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 1894K-33LFT
- JLCPCB Part #
- C5480707
- Package
- QFN-32(5x5)
- Description
- 0℃~+70℃ 3.14V~3.47V QFN-32(5x5) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8788
200+
$3.9425
500+
$3.8102
1000+
$3.7457
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?