
* Images are for reference only
ISL91211AIKZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL91211AIKZ-T
- JLCPCB Part #
- C1511791
- Package
- BGA-35(4.7x6.3)
- Description
- -40℃~+85℃ 2.7V~5.5V 2MHz 3 300mV~2V 5A、5A、5A Buck Buck Built-in Yes BGA-35(4.7x6.3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6069
200+
$3.3310
500+
$3.2138
1000+
$3.1560
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?