
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Low Side、High Side | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 900mV~1.5V | |
| Input Logic Level - High | 3V~3.8V | |
| Voltage - Supply | 4.5V~22V | |
| Features | Under Voltage Protection、Enable shutdown、Built-in bootstrap diode |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R2J20652ANP#G3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Low Side、High Side | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 900mV~1.5V | |
| Input Logic Level - High | 3V~3.8V | |
| Voltage - Supply | 4.5V~22V | |
| Features | Under Voltage Protection、Enable shutdown、Built-in bootstrap diode |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R2J20652ANP#G3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R2J20652ANP#G3 datasheets or manufacturer documentation.
Datasheet: R2J20652ANP#G3 Datasheet (PDF)
The R2J20652ANP#G3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.